Microchip MT89L80AN1

Switch Fabric 256 x 256 16.384Mbps 3.3V 48-Pin SSOP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Current4 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Ports8
Operating Supply Current4 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT89L80AN1.

Augswan
Datasheet17 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT89L80AN1.

Descriptions

Descriptions of Microchip MT89L80AN1 provided by its distributors.

Switch Fabric 256 x 256 16.384Mbps 3.3V 48-Pin SSOP Tube
IC TDM/TSI SWITCH 256X256 48SSOP
IC TELECOM INTERFACE 48SSOP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Current4 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Ports8
Operating Supply Current4 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT89L80AN1.

Augswan
Datasheet17 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements