Microchip MT8986AP1

Switch Fabric 256 x 256/512 x 256/128 x 128 131.072Mbps 5V 44-Pin PLCC Tube/Bake/Drypack
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current10 mA

Documents

Download datasheets and manufacturer documentation for Microchip MT8986AP1.

SHENGYU ELECTRONICS
Datasheet46 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8986AP1.

Related Parts

Descriptions

Descriptions of Microchip MT8986AP1 provided by its distributors.

Switch Fabric 256 x 256/512 x 256/128 x 128 131.072Mbps 5V 44-Pin PLCC Tube/Bake/Drypack
e3 Tube Switch CMOS interface telecom 4.75V~5.25V 10mA 4.57mm -40C~85C
Digital Bus Switch ICs Pb Free MULTIPLE RATE DIGITAL SWITCH
IC TDM/TSI SWITCH 512X256 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current10 mA

Documents

Download datasheets and manufacturer documentation for Microchip MT8986AP1.

SHENGYU ELECTRONICS
Datasheet46 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements