Microchip MT8985AE1

ROHS3Compliant DUAL Obsolete MATTE TIN interface telecom -40C~85C 6.35mm 10mA 4.75V~5.25V
Datasheet

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports8
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8985AE1.

SHENGYU ELECTRONICS
Datasheet26 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8985AE1.

Descriptions

Descriptions of Microchip MT8985AE1 provided by its distributors.

ROHS3Compliant DUAL Obsolete MATTE TIN interface telecom -40C~85C 6.35mm 10mA 4.75V~5.25V
Switch Fabric 256 x 256 16.384Mbps 5V 40-Pin PDIP Tube
IC TDM/TSI SWITCH 256X256 40DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports8
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8985AE1.

SHENGYU ELECTRONICS
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements