Microchip MT8981DP1

Digital Switch, four serial inputs and outputs 32 64 kbit/s channels
Datasheet

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports4
Operating Supply Current6 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8981DP1.

SHENGYU ELECTRONICS
Datasheet20 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8981DP1.

Related Parts

Descriptions

Descriptions of Microchip MT8981DP1 provided by its distributors.

Digital Switch, four serial inputs and outputs 32 64 kbit/s channels
e3 Tube Switch 2010 interface telecom 4.75V~5.25V 6mA -40C~85C
Switch Fabric 128 x 128 5V 44-Pin PLCC Tube
IC TDM/TSI SWITCH 128X128 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports4
Operating Supply Current6 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8981DP1.

SHENGYU ELECTRONICS
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements