Microchip MT8980DPR1

ROHS3Compliant QUAD J BEND Active interface telecom -40C~85C 4.57mm 6mA 4.75V~5.25V
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports8
Operating Supply Current6 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT8980DPR1.

SHENGYU ELECTRONICS
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8980DPR1.

Related Parts

Descriptions

Descriptions of Microchip MT8980DPR1 provided by its distributors.

ROHS3Compliant QUAD J BEND Active interface telecom -40C~85C 4.57mm 6mA 4.75V~5.25V
Switch Fabric 256 x 256 5V 44-Pin PLCC T/R
IC DGTL SWITCH ISO-CMOS 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports8
Operating Supply Current6 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT8980DPR1.

SHENGYU ELECTRONICS
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements