Microchip MT8980DP1

MT8980 Series 8x32 Ch 256 Port 5 V PCM-Encoded Voice/Data Digital Switch-PLCC-44
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Current6 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Number of Ports8
Operating Supply Current6 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8980DP1.

Augswan
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8980DP1.

Related Parts

Descriptions

Descriptions of Microchip MT8980DP1 provided by its distributors.

MT8980 Series 8x32 Ch 256 Port 5 V PCM-Encoded Voice/Data Digital Switch-PLCC-44
e3 Tube Switch 2006 interface telecom 4.75V~5.25V 6mA 2W 4.57mm
Switch Fabric 256 x 256 5V 44-Pin PLCC Tube
IC DGTL SWITCH ISO-CMOS 44PLCC
MT8980DP1 -- Local Stock w/CERTS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Current6 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Number of Ports8
Operating Supply Current6 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8980DP1.

Augswan
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements