Microchip MT8980DE1

Switch Fabric 256 x 256 5V 40-Pin PDIP Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports8
Operating Supply Current6 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8980DE1.

SHENGYU ELECTRONICS
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8980DE1.

Related Parts

Descriptions

Descriptions of Microchip MT8980DE1 provided by its distributors.

Switch Fabric 256 x 256 5V 40-Pin PDIP Tube
IC DGTL SWITCH ISO-CMOS 40PDIP
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports8
Operating Supply Current6 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8980DE1.

SHENGYU ELECTRONICS
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements