Microchip MT8963AE1

ROHS3Compliant DUAL Obsolete MATTE TIN interface telecom 0C~70C 3mA 4.75V~5.25V
Datasheet

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Circuits1
Number of D/A Converters1
Operating Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8963AE1.

Augswan
Datasheet31 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8963AE1.

Related Parts

Descriptions

Descriptions of Microchip MT8963AE1 provided by its distributors.

ROHS3Compliant DUAL Obsolete MATTE TIN interface telecom 0C~70C 3mA 4.75V~5.25V
Audio Codec 1ADC / 1DAC 8-Bit 20-Pin PDIP Tube
IC TELECOM INTERFACE 20DIP
IC CODEC A-LAW PCM 20DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Circuits1
Number of D/A Converters1
Operating Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8963AE1.

Augswan
Datasheet31 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements