Microchip MT88L70AN1

MT88L70 Series 3.6 V 2 mA Surface Mount Integrated DTMF Receiver - SSOP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT88L70AN1.

Augswan
Datasheet16 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.445
$ 1.575
$ 1.575
Stock
298,588
461,495
461,495
Authorized Distributors
5
7
7
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver
Receiver
Frequency
3.58 MHz
3.58 MHz
3.58 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT88L70AN1.

Related Parts

Descriptions

Descriptions of Microchip MT88L70AN1 provided by its distributors.

MT88L70 Series 3.6 V 2 mA Surface Mount Integrated DTMF Receiver - SSOP-20
DTMF RX 3.58MHz CMOS 3V 20-Pin SSOP Tube - Rail/Tube
SSOP-20 Telecommunication Interface ICs ROHS
Pb Free 3 VOLT INTEGRATED DTMF RECEIVER
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 2.7V~3.6V 2mA 500mW 5.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT88L70AN1.

Augswan
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements