Zarlink MT88L70AE1

DTMF RX 3.58MHz CMOS 3V 18-Pin PDIP Tube
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V

Documents

Download datasheets and manufacturer documentation for Zarlink MT88L70AE1.

Augswan
Datasheet16 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zarlink MT88L70AE1.

Related Parts

Descriptions

Descriptions of Zarlink MT88L70AE1 provided by its distributors.

DTMF RX 3.58MHz CMOS 3V 18-Pin PDIP Tube
IC TELECOM INTERFACE 18DIP
IC RECEIVER DTMF 18DIP

Manufacturer Aliases

Zarlink has several brands around the world that distributors may use as alternate names. Zarlink may also be known as the following names:

  • ZARLINK SEMICONDUCTOR
  • ZARLINK SEMICONDUCTOR INC
  • ZARLINK SEMICONDUCTO
  • ZAR
  • ZARLINK SEMI
  • ZAR/MITE
  • Zarlink Semiconductors
  • Zarlink/Mitel Semiconductor
  • MITEL CORP AKA ZARLINK
  • ZARL
  • Zarlink Semiconductor [Formerly Mitel]
  • ZARLINK/LEGERITY

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V

Documents

Download datasheets and manufacturer documentation for Zarlink MT88L70AE1.

Augswan
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements