Microchip MT88E39ASR1

CALLING NUMBER IDENTIFICATION CIRCUIT Telephone Calling No Identification Circuit, CMOS, PDSO16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Frequency3.58 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current1.9 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT88E39ASR1.

Electro Sonic
Datasheet16 pages16 years ago
Augswan
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-0.86%

Alternate Parts

Price @ 1000
$ 1.965
$ 1.79
$ 1.79
Stock
724,906
475,430
475,430
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
3.58 MHz
3.58 MHz
3.58 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT88E39ASR1.

Related Parts

Descriptions

Descriptions of Microchip MT88E39ASR1 provided by its distributors.

CALLING NUMBER IDENTIFICATION CIRCUIT Telephone Calling No Identification Circuit, CMOS, PDSO16
Caller ID CMOS 3.58MHz 3.3V/5V 16-Pin SOIC T/R - Tape and Reel
IC CNIC1.1 CLIP CID TYPE1 16SOIC
e3 3-Wire Tape & Reel (TR) IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE interface telecom 2.7V~5.5V 1.9mA 7.5mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Frequency3.58 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current1.9 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT88E39ASR1.

Electro Sonic
Datasheet16 pages16 years ago
Augswan
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements