Microchip MT88E39AS1

Pb Free Cnic 1.1 16 Soic .300In Tube Rohs Compliant: Yes |Microchip MT88E39AS1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Frequency3.58 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current1.9 mA
Schedule B8542310000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT88E39AS1.

Electro Sonic
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.79
$ 1.965
Stock
504,803
706,591
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT88E39AS1.

Related Parts

Descriptions

Descriptions of Microchip MT88E39AS1 provided by its distributors.

Pb Free Cnic 1.1 16 Soic .300In Tube Rohs Compliant: Yes |Microchip MT88E39AS1
Caller ID CMOS 3.58MHz 3.3V/5V 16-Pin SOIC Tube
e3 3-Wire Tube IN PRODUCTION (Last Updated: 1month ago) interface telecom 2.7V~5.5V 1.9mA 7.5mm 3.58MHz
Telephone Calling No Identification Circuit, CMOS, PDSO16
IC CNIC1.1 CLIP CID TYPE1 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Frequency3.58 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Operating Supply Current1.9 mA
Schedule B8542310000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT88E39AS1.

Electro Sonic
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements