Microchip MT8889CSR1

Pb Free Dtmf Transceiver 20 Soic .300In T/R Rohs Compliant: Yes |Microchip MT8889CSR1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Frequency3.579 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT8889CSR1.

Augswan
Datasheet24 pages22 years ago

Alternate Parts

Price @ 1000
$ 5.01
$ 4.92
$ 4.92
Stock
180,499
285,270
285,270
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Frequency
3.579 MHz
3.579 MHz
3.579 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8889CSR1.

Related Parts

Descriptions

Descriptions of Microchip MT8889CSR1 provided by its distributors.

Pb Free Dtmf Transceiver 20 Soic .300In T/R Rohs Compliant: Yes |Microchip MT8889CSR1
DTMF TXRX 3.579MHz CMOS 5V 20-Pin SOIC T/R - Tape and Reel
SOIC-20 Telecommunication Interface ICs ROHS
e3 Tape & Reel (TR) IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 4.75V~5.25V 7mA 7.5mm 3.579MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Frequency3.579 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT8889CSR1.

Augswan
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements