Microchip MT8888CSR1

Pb Free Dtmf Receiver 20 Soic .300In T/R Rohs Compliant: Yes |Microchip MT8888CSR1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current7 mA
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
PackagingTape & Reel
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8888CSR1.

Augswan
Datasheet25 pages17 years ago
Datasheet25 pages17 years ago

Alternate Parts

Price @ 1000
$ 5.16
$ 4.84
Stock
276,480
362,389
Authorized Distributors
5
8
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8888CSR1.

Related Parts

Descriptions

Descriptions of Microchip MT8888CSR1 provided by its distributors.

Pb Free Dtmf Receiver 20 Soic .300In T/R Rohs Compliant: Yes |Microchip MT8888CSR1
SOIC-20 Telecommunication Interface ICs ROHS
DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R - Tape and Reel
e3 Tape & Reel (TR) DTMF SIGNALING CIRCUIT DTMF Transceiver interface telecom 4.75V~5.25V 7mA 7.5mm -40C~85C
DTMF Signaling Circuit, CMOS, PDSO20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current7 mA
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
PackagingTape & Reel
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8888CSR1.

Augswan
Datasheet25 pages17 years ago
Datasheet25 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements