Microchip MT8888CS1

MT8888C Series 5 V Surface Mount DTMF Transmitter/Receiver - SOIC-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight800.987426 mg
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8888CS1.

Augswan
Datasheet25 pages17 years ago
Upverter
Datasheet25 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.84
$ 5.16
$ 5.16
Stock
352,319
279,022
279,022
Authorized Distributors
8
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8888CS1.

Related Parts

Descriptions

Descriptions of Microchip MT8888CS1 provided by its distributors.

MT8888C Series 5 V Surface Mount DTMF Transmitter/Receiver - SOIC-20
DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC Tube - Rail/Tube
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 4.75V~5.25V 7mA 1W 7.5mm
TELECOM DTMF SIGNALING CIRCUIT PDSO20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight800.987426 mg
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8888CS1.

Augswan
Datasheet25 pages17 years ago
Upverter
Datasheet25 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements