Microchip MT8888CP1

e3 Tube DTMF SIGNALING CIRCUIT DTMF Transceiver interface telecom 4.75V~5.25V 7mA 4.57mm 3.58MHz

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8888CP1.

SHENGYU ELECTRONICS
Datasheet25 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8888CP1.

Related Parts

Descriptions

Descriptions of Microchip MT8888CP1 provided by its distributors.

e3 Tube DTMF SIGNALING CIRCUIT DTMF Transceiver interface telecom 4.75V~5.25V 7mA 4.57mm 3.58MHz
DTMF TXRX 3.58MHz CMOS 5V 28-Pin PLCC Tube
IC TELECOM INTERFACE 28PLCC
OEMs, CMs ONLY (NO BROKERS)
IC TXRX DTMF 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8888CP1.

SHENGYU ELECTRONICS
Datasheet25 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements