Microchip MT8880CSR1

Dtmf Txrx 3.58MHZ Cmos 5V 20-PIN SOIC T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT8880CSR1.

SHENGYU ELECTRONICS
Datasheet28 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.115
$ 5.355
Stock
237,757
194,033
Authorized Distributors
5
7
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Frequency
3.58 MHz
3.58 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8880CSR1.

Related Parts

Descriptions

Descriptions of Microchip MT8880CSR1 provided by its distributors.

DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R
IC OFFLINE SW PWM OCP OVP 12EDIP
Pb Free INTEGRATED DTMF TRANSCEIVER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT8880CSR1.

SHENGYU ELECTRONICS
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements