Microchip MT8880CS1

ROHS3Compliant Lead Free DUAL GULL WING Telecom IC DTMF Transceiver -40C~85C 3.58MHz 7.5mm 1W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight800.987426 mg
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8880CS1.

Augswan
Datasheet28 pages17 years ago

Inventory History

3 month trend:
+498%

Alternate Parts

Price @ 1000
$ 5.36
$ 4.795
$ 4.795
Stock
193,454
237,395
237,395
Authorized Distributors
7
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Frequency
3.58 MHz
3.58 MHz
3.58 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8880CS1.

Related Parts

Descriptions

Descriptions of Microchip MT8880CS1 provided by its distributors.

ROHS3Compliant Lead Free DUAL GULL WING Telecom IC DTMF Transceiver -40C~85C 3.58MHz 7.5mm 1W
MT8880C Series 5 V ISO2 - CMOS Integrated DTMF Transceiver - SOIC-20
Pb Free Dtmf Transceiver 20 Soic .300In Tube Rohs Compliant: Yes |Microchip MT8880CS1
DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC Tube - Rail/Tube
Product Description Demo for Development.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT8880CS-1

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight800.987426 mg
Technical
Frequency3.58 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8880CS1.

Augswan
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements