Microchip MT8870DNR1

Pb Free Integrated Dtmf Rcvr 20 Ssop 5.3Mm T/R Rohs Compliant: Yes |Microchip MT8870DNR1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current3 mA
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT8870DNR1.

SHENGYU ELECTRONICS
Datasheet19 pages16 years ago

Inventory History

3 month trend:
+493%

Alternate Parts

Price @ 1000
$ 1.545
$ 1.69
Stock
67,246
197,998
Authorized Distributors
5
7
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Receiver
Receiver
Frequency
3.58 MHz
3.58 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8870DNR1.

Related Parts

Descriptions

Descriptions of Microchip MT8870DNR1 provided by its distributors.

Pb Free Integrated Dtmf Rcvr 20 Ssop 5.3Mm T/R Rohs Compliant: Yes |Microchip MT8870DNR1
MT8870 Series 5.25 V CMOS Surface Mount Receiver - SSOP-20
DTMF RX 3.58MHz CMOS 5V 20-Pin SSOP T/R
SSOP-20 Telecommunication Interface ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current3 mA
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT8870DNR1.

SHENGYU ELECTRONICS
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements