Microchip MT8870DE1

MT8870 Series 4.75 to 5.25 V 3.579545 Mhz DTMF Receiver - PDIP-18
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Weight1.270087 g
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current3 mA
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8870DE1.

Augswan
Datasheet19 pages16 years ago
Future Electronics
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8870DE1.

Related Parts

Descriptions

Descriptions of Microchip MT8870DE1 provided by its distributors.

MT8870 Series 4.75 to 5.25 V 3.579545 Mhz DTMF Receiver - PDIP-18
e3 Tube DTMF SIGNALING CIRCUIT DTMF Receiver interface telecom 4.75V~5.25V 3mA 500mW 7.62mm
DTMF RX 3.58MHz CMOS 5V 18-Pin PDIP Tube
Dtmf Rx 3.58Mhz Cmos 5V 18Pdip |Microsemi MT8870DE1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT8870DE 1
  • MT8870DE-1

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Weight1.270087 g
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current3 mA
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT8870DE1.

Augswan
Datasheet19 pages16 years ago
Future Electronics
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements