Microchip MT8816APR1

MT8816 Series 13.2 V 8 x 16 Surface Mount Analog Switch Array - PLCC-44

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
PackagingTape & Reel
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8816APR1.

Augswan
Datasheet15 pages22 years ago

Inventory History

3 month trend:
+3.63%

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8816APR1.

Related Parts

Descriptions

Descriptions of Microchip MT8816APR1 provided by its distributors.

MT8816 Series 13.2 V 8 x 16 Surface Mount Analog Switch Array - PLCC-44
Analog Audio/Video Crosspoint 45MHz 8x16 44-Pin PLCC T/R - Tape and Reel
Pb Free 8X16 Analog Crosspoint 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip MT8816APR1
IC ANLG SWITCH ARRAY 8X16 44PLCC
Pb Free 8X16 Analog Crosspoint
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
PackagingTape & Reel
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8816APR1.

Augswan
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements