Microchip MT8816AF1

Analog Audio/Video 45MHz 8x16 44-Pin TQFP Tray / IC ANLG SWITCH ARRAY 8X16 44TQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Integral Nonlinearity (INL)3 LSB
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of DAC Channels1
On-State Resistance65 Ω
Output TypeVoltage
PackagingBulk
Resistance65 Ω
Resolution2 B
Schedule B8542310000
Supply TypeSingle
Dimensions
Height1.2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8816AF1.

Augswan
Datasheet15 pages22 years ago

Inventory History

3 month trend:
+51.64%

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8816AF1.

Related Parts

Descriptions

Descriptions of Microchip MT8816AF1 provided by its distributors.

Analog Audio/Video 45MHz 8x16 44-Pin TQFP Tray / IC ANLG SWITCH ARRAY 8X16 44TQFP
MT8816 Series 13.2 V 65 Ohm Surface Mount Analog Switch - TQFP-44
Pb Free 8X16 Analog Crosspoint
Product Description Demo for Development.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Integral Nonlinearity (INL)3 LSB
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of DAC Channels1
On-State Resistance65 Ω
Output TypeVoltage
PackagingBulk
Resistance65 Ω
Resolution2 B
Schedule B8542310000
Supply TypeSingle
Dimensions
Height1.2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8816AF1.

Augswan
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements