Microchip MT8816AE1

MT8816 Series 4.5 V to 13.2 V R(on) 65 Ohm 8 x 16 Analog Switch Array - PDIP-40

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Weight5.953513 g
Technical
-3db Bandwidth45 MHz
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
On-State Resistance65 Ω
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8816AE1.

Augswan
Datasheet15 pages22 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.34
$ 8.56
Stock
221,497
52,321
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
40
40
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
13.2 V
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8816AE1.

Related Parts

Descriptions

Descriptions of Microchip MT8816AE1 provided by its distributors.

MT8816 Series 4.5 V to 13.2 V R(on) 65 Ohm 8 x 16 Analog Switch Array - PDIP-40
Pb Free 8X16 Analog Crosspoint 40 Pdip .600In Tube Rohs Compliant: Yes |Microchip MT8816AE1
Analog Audio/Video Crosspoint 45MHz 8x16 40-Pin PDIP Tube - Rail/Tube
ICA,ASWT,MT8816,40DIP,X 8X16 ANALOG SWITCH ARRAY W/7 TO 128 LINE DECODER
Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40
Pb Free 8X16 Analog Crosspoint
IC ANLG SWITCH ARRAY 8X16 40PDIP
Product Description Demo for Development.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Weight5.953513 g
Technical
-3db Bandwidth45 MHz
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
On-State Resistance65 Ω
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8816AE1.

Augswan
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements