Microchip MT8815AP1

MT8815 Series 13.2 V 8 x 12 Surface Mount Analog Switch Array - PLCC-44
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8815AP1.

SHENGYU ELECTRONICS
Datasheet11 pages22 years ago
Future Electronics
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8815AP1.

Related Parts

Descriptions

Descriptions of Microchip MT8815AP1 provided by its distributors.

MT8815 Series 13.2 V 8 x 12 Surface Mount Analog Switch Array - PLCC-44
Analog Audio/Video Crosspoint 45MHz 12 x 8 44-Pin PLCC Tube
Pb Free 8X12 Analog Crosspoint Ss1 Equ 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip MT8815AP1
IC ANLG SWITCH ARRAY 8X12 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8815AP1.

SHENGYU ELECTRONICS
Datasheet11 pages22 years ago
Future Electronics
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements