Microchip MT8815AE1

MT8815 Series 4.5 to 13.2 V 65 Ohm 8 x 12 Analog Switch - PDIP-40
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT8815AE1.

SHENGYU ELECTRONICS
Datasheet11 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8815AE1.

Related Parts

Descriptions

Descriptions of Microchip MT8815AE1 provided by its distributors.

MT8815 Series 4.5 to 13.2 V 65 Ohm 8 x 12 Analog Switch - PDIP-40
Analog Audio/Video Crosspoint 45MHz 12 x 8 40-Pin PDIP Tube
IC ANLG SWITCH ARRAY 8X12 40PDIP
Pb Free 8X12 Analog Crosspoint Ss1 Equ 40 Pdip .600In Tube Rohs Compliant: Yes |Microchip MT8815AE1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT8815AE1.

SHENGYU ELECTRONICS
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements