Microchip MT8812APR1

Analog Audio/Video 45MHz 12 x 8 44-Pin PLCC T/R / IC ANLG SWITCH ARRAY 8X12 44PLCC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature70 °C
Max Supply Voltage14.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
PackagingTape & Reel
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT8812APR1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Alternate Parts

Price @ 1000
$ 7.67
$ 8.165
Stock
104,224
258,831
Authorized Distributors
3
4
Case/Package
LCC
PLCC
Number of Pins
44
44
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
14.5 V
14.5 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8812APR1.

Related Parts

Descriptions

Descriptions of Microchip MT8812APR1 provided by its distributors.

Analog Audio/Video 45MHz 12 x 8 44-Pin PLCC T/R / IC ANLG SWITCH ARRAY 8X12 44PLCC
Pb Free 8X12 Analog Crosspoint 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip MT8812APR1
IC ANLG SWITCH ARRAY 8X12 44PLCC
Pb Free 8x12 ANALOG CROSSPOINT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature70 °C
Max Supply Voltage14.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
PackagingTape & Reel
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT8812APR1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements