Microchip MT8812AP1

Analog Audio/Video Crosspoint 45MHz 12 x 8 44-Pin PLCC Tube - Rail/Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature70 °C
Max Supply Voltage14.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8812AP1.

Augswan
Datasheet10 pages22 years ago

Inventory History

3 month trend:
-8.14%

Alternate Parts

Price @ 1000
$ 8.165
$ 7.67
Stock
264,941
99,885
Authorized Distributors
4
3
Case/Package
PLCC
LCC
Number of Pins
44
44
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
14.5 V
14.5 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8812AP1.

Related Parts

Descriptions

Descriptions of Microchip MT8812AP1 provided by its distributors.

Analog Audio/Video Crosspoint 45MHz 12 x 8 44-Pin PLCC Tube - Rail/Tube
Pb Free 8X12 Analog Switch Plcc 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip MT8812AP1
Pb Free 8x12 ANALOG SWITCH PLCC
IC ANLG SWITCH ARRAY 8X12 44PLCC
Product Description Demo for Development.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature70 °C
Max Supply Voltage14.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8812AP1.

Augswan
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements