Microchip MT8809AP1

MT8809 Series 4.5 V-13.2V 8x8 Analog Switch Array-28-PLCC package
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length11.58 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8809AP1.

SHENGYU ELECTRONICS
Datasheet17 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8809AP1.

Related Parts

Descriptions

Descriptions of Microchip MT8809AP1 provided by its distributors.

MT8809 Series 4.5 V-13.2V 8x8 Analog Switch Array-28-PLCC package
Analog Audio/Video Crosspoint 45MHz 8 x 8 28-Pin PLCC Tube
Pb Free 8 X 8 Analog Crosspoint 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip MT8809AP1
IC ANLG SWITCH ARRAY 8X8 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length11.58 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8809AP1.

SHENGYU ELECTRONICS
Datasheet17 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements