Microchip MT8808APR1

Pb Free 8X8 Analog Crosspoint 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT8808APR1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
PackagingTape & Reel
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT8808APR1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8808APR1.

Related Parts

Descriptions

Descriptions of Microchip MT8808APR1 provided by its distributors.

Pb Free 8X8 Analog Crosspoint 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT8808APR1
Analog Audio/Video Crosspoint 45MHz 8 x 8 28-Pin PLCC T/R
Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC28
IC ANLG SWITCH ARRAY 8X8 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
PackagingTape & Reel
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT8808APR1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements