Microchip MT8808AP1

8 x 4 Analog Switch Array with Low On-resistance, for (VDD - VEE) = 4.5 to 13.2V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
-3db Bandwidth45 MHz
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
On-State Resistance65 Ω
Resistance65 Ω
Schedule B8542310000
Supply TypeSingle
Dimensions
Height4.57 mm
Length11.58 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8808AP1.

Augswan
Datasheet10 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8808AP1.

Related Parts

Descriptions

Descriptions of Microchip MT8808AP1 provided by its distributors.

8 x 4 Analog Switch Array with Low On-resistance, for (VDD - VEE) = 4.5 to 13.2V
IC ANLG SWITCH ARRAY 8X8 28PLCC / Analog Audio/Video 45MHz 8 x 8 28-Pin PLCC Tube
Pb Free 8X8 Analog Crosspoint 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip MT8808AP1
Cross Point Switch, 1 Func, 8 Channel, CMOS, PQCC28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
-3db Bandwidth45 MHz
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
On-State Resistance65 Ω
Resistance65 Ω
Schedule B8542310000
Supply TypeSingle
Dimensions
Height4.57 mm
Length11.58 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8808AP1.

Augswan
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements