Microchip MT8808AE1

Analog Audio/Video Crosspoint 45MHz 8 x 8 28-Pin PDIP Tube
Datasheet

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT8808AE1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8808AE1.

Related Parts

Descriptions

Descriptions of Microchip MT8808AE1 provided by its distributors.

Analog Audio/Video Crosspoint 45MHz 8 x 8 28-Pin PDIP Tube
IC ANLG SWITCH ARRAY 8X8 28DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT8808AE1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements