Microchip MT8806APR1

Pb Free 8X4 Crosspoint 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT8806APR1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
-3db Bandwidth45 MHz
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
On-State Resistance65 Ω
PackagingTape & Reel
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8806APR1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Alternate Parts

Price @ 1000
$ 5.17
$ 6.205
Stock
62,493
260,326
Authorized Distributors
3
4
Case/Package
LCC
PLCC
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
13.2 V
13.2 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8806APR1.

Related Parts

Descriptions

Descriptions of Microchip MT8806APR1 provided by its distributors.

Pb Free 8X4 Crosspoint 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT8806APR1
MT8806 Series 13.2 V 185 Ohm Surface Mount Analog Switch - PLCC-28
Analog Audio/Video Crosspoint 45MHz 8 x 4 28-Pin PLCC T/R
IC ANLG SWITCH ARRAY 8X4 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
-3db Bandwidth45 MHz
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
On-State Resistance65 Ω
PackagingTape & Reel
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8806APR1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements