Microchip MT8806AP1

Pb Free 8X4 Crosspoint 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip MT8806AP1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length11.58 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8806AP1.

Augswan
Datasheet10 pages22 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 6.205
$ 5.17
$ 5.17
Stock
260,767
64,120
64,120
Authorized Distributors
4
3
3
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8806AP1.

Related Parts

Descriptions

Descriptions of Microchip MT8806AP1 provided by its distributors.

Pb Free 8X4 Crosspoint 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip MT8806AP1
MT8806 Series 13.2 V 65 Ohm 45 MHz 8 x 4 Analog Switch Array - PLCC-28
Analog Audio/Video Crosspoint 45MHz 8 x 4 28-Pin PLCC Tube - Rail/Tube
IC ANLG SWITCH ARRAY 8X4 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Max Operating Temperature85 °C
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length11.58 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8806AP1.

Augswan
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements