Marktech Optoelectronics MT6224-AHRG-A

Led Grn/red Diff 5MM Round T/h

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen, Red
Lens ColorWhite
MountThrough Hole
Technical
Dominant Wavelength622 nm
Forward Current10 mA
Forward Voltage2.1 V
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity60 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Reverse Voltage5 V
Test Current10 mA
Viewing Angle70 °
Dimensions
Height8.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Marktech Optoelectronics MT6224-AHRG-A.

Related Parts

Descriptions

Descriptions of Marktech Optoelectronics MT6224-AHRG-A provided by its distributors.

LED GRN/RED DIFF 5MM ROUND T/H

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC

Technical Specifications

Physical
Case/PackageRadial
ColorGreen, Red
Lens ColorWhite
MountThrough Hole
Technical
Dominant Wavelength622 nm
Forward Current10 mA
Forward Voltage2.1 V
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity60 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Reverse Voltage5 V
Test Current10 mA
Viewing Angle70 °
Dimensions
Height8.7 mm

Compliance

Environmental Classification
RoHSCompliant