Micron MT53D1024M32D4DT-046 WT:D

Active Volatile ROHS3Compliant DRAM ic memory -30C~85C TC 1.1V 32Gb 1G x 32 2.133GHz
Datasheet

Price and Stock

Technical Specifications

Technical
Frequency2.133 GHz
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size4 GB
Memory TypeSDRAM
Min Operating Temperature-30 °C
Min Supply Voltage570 mV
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Micron MT53D1024M32D4DT-046 WT:D.

Newark
Datasheet300 pages6 years ago

Inventory History

3 month trend:
-4.74%

Engineering Resources

View Evaluation kits and Reference designs for Micron MT53D1024M32D4DT-046 WT:D.

Descriptions

Descriptions of Micron MT53D1024M32D4DT-046 WT:D provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -30C~85C TC 1.1V 32Gb 1G x 32 2.133GHz
DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin VFBGA
DRAM LPDDR4 32G 1GX32 FBGA WT QDP
IC DRAM 32GBIT 2.133GHZ 200VFBGA
DRAM, 32GBIT, LPDDR4, VFBGA-200;
DRAM, 32GBIT, LPDDR4, VFBGA-200; DRAM Type:Mobile LPDDR4; Memory Configuration:1G x 32bit; Clock Frequency Max:2.133GHz; IC Case / Package:VFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53D1024M32D4DT-046WT:D
  • MT53D1024M32D4DT046 WT:D

Technical Specifications

Technical
Frequency2.133 GHz
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size4 GB
Memory TypeSDRAM
Min Operating Temperature-30 °C
Min Supply Voltage570 mV
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Micron MT53D1024M32D4DT-046 WT:D.

Newark
Datasheet300 pages6 years ago