Autonics MT4W-DA-4N

DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10R5271 7 Buy Now »
USD
94.95 94.95 94.95 94.95 94.95
Zoro
G4241492 Yes ··
USD
94.63 94.63 94.63 94.63 94.63
Raptor Supplies
GR0028724 Yes ··
GBP
129.83 129.83 129.83 129.83 129.83
Grainger
11Y544 Yes ··
USD
146.50 146.50 146.50 146.50 146.50
Farnell
1736824 7 Buy Now »
GBP
126.66 126.66 126.66 126.66 126.66
element14 APAC
1736824 7 Buy Now »
SGD
132.66 132.66 132.66 132.66 132.66
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MT4W-DA-4N Contact ··

Descriptions

Digital Panel Meter, DC Current, Input Range 0 To 5ADC, Accuracy 0.1 Accuracy, Display Span 1999 To 9999, Display Digits 4, Display Red LED Display, Fits 1/8 din, ConnecTor Type Screw Terminal, Power Required 100 - 240 VAC 50/60hz, Output IndicaTor, NEMA Rating NEMA 4X Front Panel, Depth 4.2 In, Mounting Bracket, Style MT4W Series, MFG Warranty 3 Years
Grainger
1/8 Din Multi-Panel Meter DC Amps - GR0028724
Raptor Supplies
DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC
Farnell
DIGITAL PANEL METER, 4-DIGIT, 100VAC TO; DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:4; Meter Function:DC Amps; Meter Range:0A to 5A; Digit Height:14.2mm; Supply Voltage Range:100VAC to 240VAC; Power Consumption:5VA
element14 APAC
DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:4; Meter Function:DC Current; Meter Range:-1999 to 9999; Digit Height:14.2mm; Supply Voltage Range:100VAC to 240VAC; Power Consumption:5VA
Newark
AUTONICS MT4W-DA-4N 1/8 Din Multi-Panel Meter DC Amps. More details: Digital Panel Meter, DC Current, Input Range 0 To 5ADC, Accuracy 0.1 Accuracy, Display Span 1999 To 9999, Display Digits 4, Display Red LED Display, Fits 1/8 din, ConnecTor Type Screw Terminal, Power Required 100 - 240 VAC 50/60hz, Output IndicaTor, NEMA Rating NEMA 4X Front Panel, Depth 4.2 In, Mounting Bracket, Style MT4W Series, MFG Warranty 3 Years
Zoro

Technical Specifications

Power Consumption 5 W
RoHS Compliant
Character Size-Height 14.2 mm

Documents

element14
Datasheet 12 pages 6 years ago
Newark
Datasheet 1 page 5 years ago

Images

Alternate Names

Autonics Corp MT4W-DA-4N

Search for other parts like MT4 »