Autonics MT4W-DA-41

DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
22T2534 2 Buy Now »
USD
163.95 163.95 163.95 163.95 163.95
Zoro
G4247853 Yes ··
USD
163.37 163.37 163.37 163.37 163.37
Raptor Supplies
GR0028723 Yes ··
GBP
222.61 222.61 222.61 222.61 222.61
Grainger
11Y543 Yes ··
USD
251.50 251.50 251.50 251.50 251.50

Descriptions

DIGITAL PANEL METER, 4-DIGIT, 100VAC TO; DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:4; Meter Function:DC Amps; Meter Range:0A to 5A; Digit Height:14.2mm; Supply Voltage Range:100VAC to 240VAC; Power Consumption:5VA
element14 APAC
1/8 Din Multi-Panel Meter DC Amps - GR0028723
Raptor Supplies
Digital Panel Meter, DC Current, Input Range 0 To 5ADC, Accuracy 0.1 Accuracy, Display Span 1999 To 9999, Display Digits 4, Display Red LED Display, Relays 250VAC 3A,30VDC 3A, Fits 1/8 din, ConnecTor Type Screw Terminal, Power Required 100 - 240 VAC 50/60hz, Output Relay, NEMA Rating NEMA 4X Front Panel, Depth 4.2 In, Mounting Bracket, Style MT4W Series, MFG Warranty 3 Years
Grainger
DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:4; Meter Function:DC Amps; Meter Range:0A to 5A; Digit Height:14.2mm; Panel Cutout Height:45mm; Panel Cutout Width:92mm; Supply Voltage Range:100VAC to 240VAC
Newark
DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC
Farnell
AUTONICS MT4W-DA-41 1/8 Din Multi-Panel Meter DC Amps. More details: Digital Panel Meter, DC Current, Input Range 0 To 5ADC, Accuracy 0.1 Accuracy, Display Span 1999 To 9999, Display Digits 4, Display Red LED Display, Relays 250VAC 3A, 30VDC 3A, Fits 1/8 din, ConnecTor Type Screw Terminal, Power Required 100 - 240 VAC 50/60hz, Output Relay, NEMA Rating NEMA 4X Front Panel, Depth 4.2 In, Mounting Bracket, Style MT4W Series, MFG Warranty 3 Years
Zoro

Technical Specifications

RoHS Compliant
Power Consumption 5 W

Documents

element14 APAC
Datasheet 1 page 5 years ago
element14
Datasheet 12 pages 6 years ago
Newark
Datasheet 12 pages 6 years ago

Images

Alternate Names

Autonics Corp MT4W-DA-41

Search for other parts like MT4 »