Micron MT49H32M18BM-25E

DRAM RLDRAM, 32Mbx18, 1.8V, 144-ball µBGA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MT49H32M18BM-25E010
>1wk

Technical Specifications

Physical
Number of Pins144
Technical
Density576 Mb
Frequency400 MHz
Nominal Supply Voltage (DC)1.8 V
Operating Supply Voltage1.8 V
Voltage1.8 V
Voltage Rating (DC)1.8 V

Documents

Download datasheets and manufacturer documentation for Micron MT49H32M18BM-25E.

Micron SCT
Datasheet82 pages8 years ago
Datasheet76 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT49H32M18BM-25E.

Descriptions

Descriptions of Micron MT49H32M18BM-25E provided by its distributors.

DRAM RLDRAM, 32Mbx18, 1.8V, 144-ball µBGA
Micron SCT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Number of Pins144
Technical
Density576 Mb
Frequency400 MHz
Nominal Supply Voltage (DC)1.8 V
Operating Supply Voltage1.8 V
Voltage1.8 V
Voltage Rating (DC)1.8 V

Documents

Download datasheets and manufacturer documentation for Micron MT49H32M18BM-25E.

Micron SCT
Datasheet82 pages8 years ago
Datasheet76 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant