Micron MT48LC8M16A2P-6A:L

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins54
Technical
Access Time5.4 ns
Address Bus Width14 b
Ambient Temperature Range High70 °C
Data Bus Width16 b
Density128 Mb
Frequency167 MHz
InterfaceParallel
Max Frequency167 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeSDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current165 mA
Operating Supply Voltage3.3 V
Schedule B8542320015
Dimensions
Height1.2 mm
Length22.22 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-6A:L.

LKR
Datasheet86 pages5 years ago
Farnell
Datasheet85 pages9 years ago
SHENGYU ELECTRONICS
Datasheet85 pages9 years ago
Arrow Electronics
Datasheet58 pages20 years ago

Inventory History

3 month trend:
-1.63%

Alternate Parts

Price @ 1000
$ 3.247
$ 4.783
Stock
431,636
328,336
Authorized Distributors
8
1
Case/Package
TSOP
TSOP
Number of Pins
54
-
Memory Type
SDRAM
-
Density
128 Mb
-
Address Bus Width
14 b
-
Access Time
5.4 ns
-
Frequency
167 MHz
-
Interface
Parallel
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT48LC8M16A2P-6A:L.

Related Parts

Descriptions

Descriptions of Micron MT48LC8M16A2P-6A:L provided by its distributors.

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II Tray
Dram, Sdr, 128Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron MT48LC8M16A2P-6A:L
SDRAM128M8MX16TSOP, TRAY, DRAM; SDRAM128M8MX16TSOP, TRAY, DRAM
DRAM, SDRAM, 128Mb, x16, 54-pin TSOP, RoHS
Micron SCT
IC SDRAM 128MBIT 167MHZ 54TSOP
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
8M X 16 SYNCHRONOUS DRAM 5.4 ns PDSO54
IC MEMORY SDRAM 128M 4X2MX16 MT48LC8M16

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MIRCON
  • Micron Technology Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC8M16A2P-6A:L.
  • MT48LC8M16A2P6A:L

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins54
Technical
Access Time5.4 ns
Address Bus Width14 b
Ambient Temperature Range High70 °C
Data Bus Width16 b
Density128 Mb
Frequency167 MHz
InterfaceParallel
Max Frequency167 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeSDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current165 mA
Operating Supply Voltage3.3 V
Schedule B8542320015
Dimensions
Height1.2 mm
Length22.22 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-6A:L.

LKR
Datasheet86 pages5 years ago
Farnell
Datasheet85 pages9 years ago
SHENGYU ELECTRONICS
Datasheet85 pages9 years ago
Arrow Electronics
Datasheet58 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant