Micron MT48LC4M32B2B5-6A:L

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 90-Pin VF-BGA
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins90
Technical
Access Time6 ns
Address Bus Width14 b
Ambient Temperature Range High70 °C
Data Bus Width32 b
Density128 Mb
Frequency166 MHz
InterfaceParallel
Max Frequency166 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeSDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current120 mA
Operating Supply Voltage3.3 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2B5-6A:L.

Micron SCT
Datasheet80 pages5 years ago
SHENGYU ELECTRONICS
Datasheet79 pages7 years ago

Alternate Parts

Price @ 1000
$ 9.715
Stock
277,317
230,401
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
90
90
Memory Type
SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
6 ns
-
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT48LC4M32B2B5-6A:L.

Related Parts

Descriptions

Descriptions of Micron MT48LC4M32B2B5-6A:L provided by its distributors.

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 90-Pin VF-BGA
DRAM, SDRAM, 128Mb, x32, 90-ball VFBGA, RoHS
Micron SCT
IC DRAM 128MBIT PARALLEL 90VFBGA
IC SDRAM 128MBIT 166MHZ 90VFBGA
Product Description Demo for Development.

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MIRCON
  • Micron Technology Incorporated

Technical Specifications

Physical
MountSurface Mount
Number of Pins90
Technical
Access Time6 ns
Address Bus Width14 b
Ambient Temperature Range High70 °C
Data Bus Width32 b
Density128 Mb
Frequency166 MHz
InterfaceParallel
Max Frequency166 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeSDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current120 mA
Operating Supply Voltage3.3 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2B5-6A:L.

Micron SCT
Datasheet80 pages5 years ago
SHENGYU ELECTRONICS
Datasheet79 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant