Micron MT48LC4M16A2P-75:G TR

DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Edge Electronics
MT48LC4M16A2P-75:G TR 0 ··
Avnet
MT48LC4M16A2P-75:G TR 0 ··
Farnell
2113944 0 ··
EUR
2.70 2.70 2.42 2.35 2.26
element14 APAC
2113944 0 ··
SGD
6.47 5.33 4.64 4.62 4.62
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
MT48LC4M16A2P-75:G TR 15 ··
Abacus Technologies
MT48LC4M16A2P-75:G TR 3,048 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MT48LC4M16A2P-75:G TR Contact ··
XS Micro
MT48LC4M16A2P-75:G TR Contact ··

Descriptions

IC, SDRAM, 64MBIT, 133MHZ, 54TSOP; Memory Type:SDRAM; Memory Configuration:4M x 16bit; Access Time:6ns; Page Size:64Mbit; Memory Case Style:TSOPII; No. of Pins:54; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Clock Frequency:100MHz; Memory Size:64Mbit; Supply Voltage Range:3V to 3.6V
Farnell
IC, SDRAM, 64MBIT, 133MHZ, 54TSOP; Memory Type:SDRAM; Memory Configuration:4M x 16bit; Access Time:6ns; Page Size:64Mbit; Memory Case Style:TSOPII; No. of Pins:54; Operating Temperature Range:0°C to +70°C; Clock Frequency:100MHz; Memory Size:64Mbit; Supply Voltage Range:3V to 3.6V
element14 APAC
DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II T/R
Avnet

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 3.3 V 3.6 V (max)
Memory Size 8 MB
Clock Speed 100 MHz
Mounting Type Surface Mount
Number of Pins 54
Access Time 133 µs
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant

Documents

Future Electronics
Datasheet 72 pages 7 years ago
Digi-Key
Datasheet 71 pages 9 years ago
Farnell
Datasheet 72 pages 7 years ago
Arrow
Datasheet 83 pages 4 years ago

Alternate Names

MICRON TECHNOLOGY MT48LC4M16A2P-75:G TR
Micron Technology Inc MT48LC4M16A2P-75:G TR
MICRON TECH MT48LC4M16A2P-75:G TR
MICR MT48LC4M16A2P-75:G TR
MICON MT48LC4M16A2P-75:G TR
MICRON SEMICONDUCTOR MT48LC4M16A2P-75:G TR
Micron Tec MT48LC4M16A2P-75:G TR
MCN MT48LC4M16A2P-75:G TR
Micron Consumer Products Group MT48LC4M16A2P-75:G TR
MT MICRON MT48LC4M16A2P-75:G TR
MICRON INDUSTRIES MT48LC4M16A2P-75:G TR
MICRON INDUSTRIES CORP MT48LC4M16A2P-75:G TR
MICRON/NE MT48LC4M16A2P-75:G TR
MICRON SEMICOND MT48LC4M16A2P-75:G TR
MicronSem MT48LC4M16A2P-75:G TR
MICRON TECHNOLOGY INC (VA) MT48LC4M16A2P-75:G TR
MICRON TECHNOLOGY IDAHO MT48LC4M16A2P-75:G TR
MICRN MT48LC4M16A2P-75:G TR
Micron Industries Corporation MT48LC4M16A2P-75:G TR
Micron Technology Incorporated MT48LC4M16A2P-75:G TR
Rochester(Micron) MT48LC4M16A2P-75:G TR
MICRON(RoHS) MT48LC4M16A2P-75:G TR
MICRON ELECTRONIC MT48LC4M16A2P-75:G TR
3249 MICRON MT48LC4M16A2P-75:G TR
SPECTEK/MICRON MT48LC4M16A2P-75:G TR

Search for other parts like MT48 »