Micron MT48LC16M16A2P-7E IT:D

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MT48LC16M16A2P-7E IT:D 0 ··
Edge Electronics
MT48LC16M16A2P-7E IT:D 0 ··
Avnet Asia
MT48LC16M16A2P-7E IT:D 0 ··
USD
7.00 6.36 5.22 5.22 5.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
MT48LC16M16A2P-7E IT:D 10,800 Send RFQ »

Descriptions

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray
Avnet Asia
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray
Avnet

Technical Specifications

Operating Voltage 3.3 V
Lead-Free Status Lead Free
Case / Package / Footprint TSOP
Memory Size 256 MB
Mounting Type Surface Mount
RoHS Compliant
Access Time 133 µs
Supply Voltage (DC) 3.3 V 3.6 V (max)
Packaging Tray Bulk
Clock Speed 143 MHz (max)

Documents

Arrow
Datasheet 87 pages 4 years ago
Digi-Key
Datasheet 77 pages 9 years ago

Alternate Names

MICRON TECHNOLOGY MT48LC16M16A2P-7E IT:D
Micron Technology Inc MT48LC16M16A2P-7E IT:D
MICRON TECH MT48LC16M16A2P-7E IT:D
MICR MT48LC16M16A2P-7E IT:D
MICON MT48LC16M16A2P-7E IT:D
MICRON SEMICONDUCTOR MT48LC16M16A2P-7E IT:D
Micron Tec MT48LC16M16A2P-7E IT:D
MCN MT48LC16M16A2P-7E IT:D
Micron Consumer Products Group MT48LC16M16A2P-7E IT:D
MT MICRON MT48LC16M16A2P-7E IT:D
MICRON INDUSTRIES MT48LC16M16A2P-7E IT:D
MICRON INDUSTRIES CORP MT48LC16M16A2P-7E IT:D
MICRON/NE MT48LC16M16A2P-7E IT:D
MICRON SEMICOND MT48LC16M16A2P-7E IT:D
MicronSem MT48LC16M16A2P-7E IT:D
MICRON TECHNOLOGY INC (VA) MT48LC16M16A2P-7E IT:D
MICRON TECHNOLOGY IDAHO MT48LC16M16A2P-7E IT:D
MICRN MT48LC16M16A2P-7E IT:D
Micron Industries Corporation MT48LC16M16A2P-7E IT:D
Micron Technology Incorporated MT48LC16M16A2P-7E IT:D
Rochester(Micron) MT48LC16M16A2P-7E IT:D
MICRON(RoHS) MT48LC16M16A2P-7E IT:D
MICRON ELECTRONIC MT48LC16M16A2P-7E IT:D
3249 MICRON MT48LC16M16A2P-7E IT:D
SPECTEK/MICRON MT48LC16M16A2P-7E IT:D

Search for other parts like MT48 »