Micron MT48LC16M16A2P-7E:D

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MT48LC16M16A2P-7E:D 0 ··
Edge Electronics
MT48LC16M16A2P-7E:D 0 ··
Farnell
1216281 0 ··
GBP
7.22 5.61 4.89 4.89 4.89
element14 APAC
1216281 0 ··
SGD
15.16 12.39 12.20 12.20 12.20
Avnet Europe
MT48LC16M16A2P-7E:D 4 Buy Now »
EUR
6.68 6.68 2.43 2.06 1.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
MT48LC16M16A2P-7E:D 27 ··
Direct Components
MT48LC16M16A2P7E:D 0 Send RFQ »
STLAA.com
MT48LC16M16A2P-7E:D 17 ··
4 Star Electronics
MT48LC16M16A2P-7E:D 54 Send RFQ »
Ewing Components
MT48LC16M16A2P-7E:D 11,800 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MT48LC16M16A2P-7E:D Contact ··
Touchstone Systems
MT48LC16M16A2P-7E:D Contact Send RFQ »
Chip 1 Exchange
MT48LC16M16A2P-7E:D Contact ··
XS Micro
MT48LC16M16A2P-7E:D Contact ··

Descriptions

SDRAM 256MB, SMD, 48LC16, TSOP54
North Star Micro
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray
Avnet
SDRAM 256MB, SMD, 48LC16, TSOP54; Memory Configuration:4 BLK (4M x 16); Access Time:5.4ns; Interface Type:LVTTL; Memory Case Style:TSOP; No. of Pins:54; Operating Temperature Range:0°C to +70°C; Access Time Trac:5.4ns; Base Number:48LC16; DC Supply Voltage Tolerance +:10%; DC Supply Voltage Tolerance -:10%; Frequency:133MHz; IC Generic Number:48LC16; IC Temperature Range:Commercial; Interface:Parallel, LVTTL; Interface Type:Parallel, LVTTL; Logic Function Number:48LC16; Memory Capacity:256Mb; Memory Configuration:16M x 16; Memory Size:256Mbit; Memory Type:DRAM - Sychronous; Memory Type:DRAM - Synchronous; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V
element14 APAC
SDRAM 256MB, SMD, 48LC16, TSOP54; Memory Type:SDRAM; Interface Type:Parallel, LVTTL; Memory Size:256Mbit; Memory Configuration:16M x 16bit; Access Time, Trac:5.4ns; Frequency:133MHz; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSOP; No. of Pins:54; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:48LC16; IC Generic Number:48LC16; Logic Function Number:48LC16; Memory Capacity:256Mb; Temperature Range, IC:Commercial; Time, Access:5.4ns; Tolerance, Supply Voltage DC +:10%; Tolerance, Supply Voltage DC -:10%; Voltage, Vcc:3.3V
Farnell

Technical Specifications

Operating Voltage 3.3 V
Number of Pins 54
REACH SVHC Compliance No SVHC
Case / Package / Footprint TSOP
Frequency 133 MHz
Memory Size 32 MB
Mounting Type Surface Mount
Lead-Free Status Lead Free
RoHS Compliant

Documents

Farnell
Datasheet 71 pages 9 years ago
Datasheet 71 pages 10 years ago
Factory Futures
Datasheet 92 pages 6 years ago
Datasheet 77 pages 7 years ago
Future Electronics
Datasheet 87 pages 4 years ago

Images

Alternate Names

MICRON TECHNOLOGY MT48LC16M16A2P-7E:D
Micron Technology Inc MT48LC16M16A2P-7E:D
MICRON TECH MT48LC16M16A2P-7E:D
MICR MT48LC16M16A2P-7E:D
MICON MT48LC16M16A2P-7E:D
MICRON SEMICONDUCTOR MT48LC16M16A2P-7E:D
Micron Tec MT48LC16M16A2P-7E:D
MCN MT48LC16M16A2P-7E:D
Micron Consumer Products Group MT48LC16M16A2P-7E:D
MT MICRON MT48LC16M16A2P-7E:D
MICRON INDUSTRIES MT48LC16M16A2P-7E:D
MICRON INDUSTRIES CORP MT48LC16M16A2P-7E:D
MICRON/NE MT48LC16M16A2P-7E:D
MICRON SEMICOND MT48LC16M16A2P-7E:D
MicronSem MT48LC16M16A2P-7E:D
MICRON TECHNOLOGY INC (VA) MT48LC16M16A2P-7E:D
MICRON TECHNOLOGY IDAHO MT48LC16M16A2P-7E:D
MICRN MT48LC16M16A2P-7E:D
Micron Industries Corporation MT48LC16M16A2P-7E:D
Micron Technology Incorporated MT48LC16M16A2P-7E:D
Rochester(Micron) MT48LC16M16A2P-7E:D
MICRON(RoHS) MT48LC16M16A2P-7E:D
MICRON ELECTRONIC MT48LC16M16A2P-7E:D
3249 MICRON MT48LC16M16A2P-7E:D
SPECTEK/MICRON MT48LC16M16A2P-7E:D

Search for other parts like MT48 »