Micron MT46V32M16P-6T:F

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MT46V32M16P-6T:F 0 ··
Edge Electronics
MT46V32M16P-6T:F 0 ··
Avnet Europe
MT46V32M16P-6T:F 1 Buy Now »
EUR
11.98 11.98 4.36 3.42 3.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MT46V32M16P-6T:F 2 Buy Now »
USD
20.00 20.00 20.00 20.00 20.00
Direct Components
MT46V32M16P-6T:F 0 Send RFQ »
JieJie Electronics
MT46V32M16P-6T:F 2,000 ··
Ewing Components
MT46V32M16P-6T:F 11,313 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MT46V32M16P-6T:F Contact ··
Touchstone Systems
MT46V32M16P-6T:F Contact Send RFQ »
XS Micro
MT46V32M16P-6T:F Contact ··

Descriptions

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP Tray
Avnet

Technical Specifications

Memory Size 512 MB
Clock Speed 167 MHz (max)
Mounting Type Surface Mount
Supply Voltage (DC) 2.5 V 2.7 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint TSOP
Operating Voltage 2.5 V
RoHS Compliant
Access Time 6 ns
Packaging Tray Bulk

Documents

Jameco
Datasheet 96 pages 10 years ago
Digi-Key
Datasheet 83 pages 9 years ago

Alternate Names

MICRON TECHNOLOGY MT46V32M16P-6T:F
Micron Technology Inc MT46V32M16P-6T:F
MICRON TECH MT46V32M16P-6T:F
MICR MT46V32M16P-6T:F
MICON MT46V32M16P-6T:F
MICRON SEMICONDUCTOR MT46V32M16P-6T:F
Micron Tec MT46V32M16P-6T:F
MCN MT46V32M16P-6T:F
Micron Consumer Products Group MT46V32M16P-6T:F
MT MICRON MT46V32M16P-6T:F
MICRON INDUSTRIES MT46V32M16P-6T:F
MICRON INDUSTRIES CORP MT46V32M16P-6T:F
MICRON/NE MT46V32M16P-6T:F
MICRON SEMICOND MT46V32M16P-6T:F
MicronSem MT46V32M16P-6T:F
MICRON TECHNOLOGY INC (VA) MT46V32M16P-6T:F
MICRON TECHNOLOGY IDAHO MT46V32M16P-6T:F
MICRN MT46V32M16P-6T:F
Micron Industries Corporation MT46V32M16P-6T:F
Micron Technology Incorporated MT46V32M16P-6T:F
Rochester(Micron) MT46V32M16P-6T:F
MICRON(RoHS) MT46V32M16P-6T:F
MICRON ELECTRONIC MT46V32M16P-6T:F
3249 MICRON MT46V32M16P-6T:F
SPECTEK/MICRON MT46V32M16P-6T:F

Search for other parts like MT46 »