Micron MT46V32M16BN-6IT

Contact for details
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins60
Technical
Density512 Mb
Frequency167 MHz
Operating Supply Voltage2.5 V
Voltage2.5 V
Voltage Rating (DC)2.5 V

Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16BN-6IT.

Datasheet90 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Micron MT46V32M16BN-6IT.

Descriptions

Descriptions of Micron MT46V32M16BN-6IT provided by its distributors.

Contact for details

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT 46V32M16BN-6 IT
  • MT-46V32M16BN-6-IT
  • MT46V32M16BN-6 IT
  • MT46V32M16BN6IT

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins60
Technical
Density512 Mb
Frequency167 MHz
Operating Supply Voltage2.5 V
Voltage2.5 V
Voltage Rating (DC)2.5 V

Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16BN-6IT.

Datasheet90 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant