Micron MT41K512M16HA-107:A

DRAM Chip DDR3L SDRAM 8Gbit 512Mx16 1.35V 96-Pin FBGA Tray
Production
In Stock

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time1.07 ps
Address Bus Width16 b
Data Bus Width16 b
Density8 Gb
Frequency933 MHz
InterfaceParallel
Max Frequency933 MHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size1 GB
Memory TypeSDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.283 V
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K512M16HA-107:A.

Micron SCT
Datasheet205 pages5 years ago
SHENGYU ELECTRONICS
Datasheet205 pages8 years ago

Inventory History

3 month trend:
-1.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT41K512M16HA-107:A.

Related Parts

Descriptions

Descriptions of Micron MT41K512M16HA-107:A provided by its distributors.

DRAM Chip DDR3L SDRAM 8Gbit 512Mx16 1.35V 96-Pin FBGA Tray
8G DDR3L 512M X 16 1.35V 96-ball FBGA 1866 Mhz Commercial Temp
DRAM, DDR3 SDRAM, 8Gb, x16, 1.35V, 96-ball FBGA, RoHS
Micron SCT
DDR3L DRAM, 512MX16, CMOS, PBGA96
Product Description Demo for Development.

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K512M16HA107:A

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time1.07 ps
Address Bus Width16 b
Data Bus Width16 b
Density8 Gb
Frequency933 MHz
InterfaceParallel
Max Frequency933 MHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size1 GB
Memory TypeSDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.283 V
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K512M16HA-107:A.

Micron SCT
Datasheet205 pages5 years ago
SHENGYU ELECTRONICS
Datasheet205 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant