Micron MT41K256M16TW-107 AUT:P

DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive 96-Pin FBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Access Time1.07 ns
Density4 Gb
Frequency933 MHz
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage1.45 V
Memory Size512 MB
Memory TypeDDR3, SDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.283 V
Nominal Supply Voltage (DC)1.35 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16TW-107 AUT:P.

Upverter
Datasheet201 pages4 years ago
SHENGYU ELECTRONICS
Datasheet200 pages7 years ago

Inventory History

3 month trend:
-27.50%

Alternate Parts

Price @ 1000
$ 8.491
$ 5.155
$ 5.5
$ 5.426
$ 5.999
Stock
186,030
2,858,304
1,194,954
447,619
552,066
Authorized Distributors
8
9
10
9
7
Case/Package
-
FBGA
BGA
TFBGA
TFBGA
Number of Pins
-
-
96
96
96
Memory Type
DDR3, SDRAM
SDRAM
-
SDRAM
SDRAM
Density
4 Gb
4 Gb
4 Gb
4 Gb
4 Gb
Address Bus Width
-
15 b
15 b
15 b
15 b
Access Time
1.07 ns
1.07 ns
1.07 ns
1.07 ns
1.07 ns
Frequency
933 MHz
933 MHz
-
933 MHz
933 MHz
Interface
Parallel
Parallel
-
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
-
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
-
1.45 V
1.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT41K256M16TW-107 AUT:P.

Descriptions

Descriptions of Micron MT41K256M16TW-107 AUT:P provided by its distributors.

DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive 96-Pin FBGA Tray
Active BOTTOM Volatile SYNCHRONOUS ic memory -40C~125C TC 1.283V 4294967296bit 8mm
DRAM, DDR3 SDRAM, 4Gb, x16, 1.35V, 96-ball FBGA, RoHS
Micron SCT
动态随机存取存储器, 256M X 16位, -40 至 125度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96
DRAM, 256M X 16BIT, -40 TO 125DEG C;
DRAM, 256M X 16BIT, -40 TO 125DEG C; DRAM Type:DDR3L; Memory Configuration:256M x 16bit; Clock Frequency Max:933MHz; IC Case / Package:TFBGA; No. of Pins:96Pins; Supply Voltage Nom:1.35V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MIRCON
  • Micron Technology Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M16TW-107AUT:P
  • MT41K256M16TW107 AUT:P

Technical Specifications

Technical
Access Time1.07 ns
Density4 Gb
Frequency933 MHz
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage1.45 V
Memory Size512 MB
Memory TypeDDR3, SDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.283 V
Nominal Supply Voltage (DC)1.35 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16TW-107 AUT:P.

Upverter
Datasheet201 pages4 years ago
SHENGYU ELECTRONICS
Datasheet200 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant