Micron MT41K256M16TW-107 AAT:P

R-PBGA-B96 Surface Mount Tray 256MX16 ic memory 933MHz 20ns 8mm 4294967296bit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time1.07 ns
Address Bus Width15 b
Data Bus Width16 b
Density4 Gb
Frequency933 MHz
InterfaceParallel
Max Frequency933 MHz
Max Operating Temperature105 °C
Max Supply Voltage1.45 V
Memory Size500 MB
Memory TypeSDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.283 V
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Schedule B8542320023
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16TW-107 AAT:P.

Micron SCT
Datasheet201 pages4 years ago
SHENGYU ELECTRONICS
Datasheet200 pages7 years ago

Inventory History

3 month trend:
+1.67%

Alternate Parts

Price @ 1000
$ 6.405
$ 5.245
$ 5.245
Stock
620,465
2,409,535
2,409,535
Authorized Distributors
7
9
9
Case/Package
TFBGA
FBGA
FBGA
Number of Pins
96
-
-
Memory Type
SDRAM
SDRAM
SDRAM
Density
4 Gb
4 Gb
4 Gb
Address Bus Width
15 b
15 b
15 b
Access Time
1.07 ns
1.07 ns
1.07 ns
Frequency
933 MHz
933 MHz
933 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT41K256M16TW-107 AAT:P.

Related Parts

Descriptions

Descriptions of Micron MT41K256M16TW-107 AAT:P provided by its distributors.

R-PBGA-B96 Surface Mount Tray 256MX16 ic memory 933MHz 20ns 8mm 4294967296bit
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive 96-Pin FBGA
DRAM, DDR3L, 4 Gbit, 256M x 16bit, 933 MHz, 96 Pins, FBGA
DDR34G256MX16FBGA, TRAY, DRAM; DDR34G256MX16FBGA, TRAY, DRAM
DRAM, DDR3 SDRAM, 4Gb, x16, 1.35V, 96-ball FBGA, RoHS
Micron SCT
DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96
IC DRAM 500MB 800MHZ BGA-96 SM-MEMORY DR
DRAM, 256M X 16BIT, -40 TO 105DEG C; DRAM Type:DDR3L; Memory Configuration:256M x 16bit; Clock Frequency Max:933MHz; IC Case / Package:TFBGA; No. of Pins:96Pins; Supply Voltage Nom:1.35V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M16TW-107 AAT:P.
  • MT41K256M16TW-107AAT:P
  • MT41K256M16TW107 AAT:P
  • MT41K256M16TW107AAT:P

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time1.07 ns
Address Bus Width15 b
Data Bus Width16 b
Density4 Gb
Frequency933 MHz
InterfaceParallel
Max Frequency933 MHz
Max Operating Temperature105 °C
Max Supply Voltage1.45 V
Memory Size500 MB
Memory TypeSDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.283 V
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Schedule B8542320023
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16TW-107 AAT:P.

Micron SCT
Datasheet201 pages4 years ago
SHENGYU ELECTRONICS
Datasheet200 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant