Micron MT41K256M16LY-107:N

DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96-Pin F-BGA
Production

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time1.07 ns
Address Bus Width15 b
Data Bus Width16 b
Density4 Gb
InterfaceParallel
Max Frequency933 MHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size512 MB
Memory TypeDDR3, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.283 V
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16LY-107:N.

Micron SCT
Datasheet218 pages5 years ago

Alternate Parts

Price @ 1000
$ 5.245
$ 5.245
Stock
286,805
2,343,763
2,343,763
Authorized Distributors
0
9
9
Case/Package
FBGA
FBGA
FBGA
Number of Pins
96
-
-
Memory Type
DDR3, SDRAM
SDRAM
SDRAM
Density
4 Gb
4 Gb
4 Gb
Address Bus Width
15 b
15 b
15 b
Access Time
1.07 ns
1.07 ns
1.07 ns
Frequency
-
933 MHz
933 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT41K256M16LY-107:N.

Descriptions

Descriptions of Micron MT41K256M16LY-107:N provided by its distributors.

DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96-Pin F-BGA
Surface Mount Tray 256MX16 SDRAM - DDR3L ic memory 933MHz 20ns 1.2mm 4Gb
Product Description Demo for Development.
LINE (1)LINE (2)MT41K1G4 128 MEG X 4 X 8 BANKS

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M16LY107:N

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time1.07 ns
Address Bus Width15 b
Data Bus Width16 b
Density4 Gb
InterfaceParallel
Max Frequency933 MHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size512 MB
Memory TypeDDR3, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.283 V
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16LY-107:N.

Micron SCT
Datasheet218 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant