Micron MT41K128M16JT-125 XIT:K

EAR99 Surface Mount MT41K128M16 Tray ic memory 800MHz 13.75ns 8mm 2147483648bit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins96
Technical
Address Bus Width17 b
Density2 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size256 MB
Memory TypeSDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.283 V
Nominal Supply Current138 mA
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Schedule B8542320015
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K128M16JT-125 XIT:K.

Upverter
Datasheet221 pages5 years ago
SHENGYU ELECTRONICS
Datasheet217 pages7 years ago
Micron SCT
Datasheet215 pages8 years ago

Inventory History

3 month trend:
+16.51%

Alternate Parts

Price @ 1000
$ 7.53
$ 4.038
$ 5.227
$ 3.922
$ 5.001
Stock
668,743
938,596
972,872
549,834
361,079
Authorized Distributors
8
9
6
8
5
Case/Package
FBGA
FBGA
FBGA
FBGA
TFBGA
Number of Pins
96
96
96
96
96
Memory Type
SDRAM
SDRAM
SDRAM
RAM, SDRAM
RAM, SDRAM
Density
2 Gb
2 Gb
2 Gb
2 Gb
2 Gb
Address Bus Width
17 b
17 b
17 b
17 b
14 b
Access Time
-
1.25 ns
1.25 ns
-
-
Frequency
800 MHz
800 MHz
800 MHz
800 MHz
800 MHz
Interface
Parallel
Parallel
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
1.283 V
-
Max Supply Voltage
1.45 V
1.45 V
1.45 V
1.45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT41K128M16JT-125 XIT:K.

Related Parts

Descriptions

Descriptions of Micron MT41K128M16JT-125 XIT:K provided by its distributors.

EAR99 Surface Mount MT41K128M16 Tray ic memory 800MHz 13.75ns 8mm 2147483648bit
DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin FBGA
DRAM, DDR3 SDRAM, 2Gb, x16, 1.35V, 96-ball FBGA, RoHS
Micron SCT
DDR3L DRAM, 256MX16, CMOS, PBGA96
DRAM, 128M X 16BIT, -40 TO 95DEG C; DRAM Type:DDR3L; Memory Configuration:128M x 16bit; Clock Frequency Max:800MHz; IC Case / Package:FBGA; No. of Pins:96Pins; Supply Voltage Nom:1.35V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MIRCON
  • Micron Technology Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K128M16JT-125 XIT:K.
  • MT41K128M16JT-125XIT:K
  • MT41K128M16JT125 XIT:K
  • MT41K128M16JT125XIT:K

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins96
Technical
Address Bus Width17 b
Density2 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size256 MB
Memory TypeSDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.283 V
Nominal Supply Current138 mA
Nominal Supply Voltage (DC)1.35 V
Operating Supply Voltage1.35 V
Schedule B8542320015
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K128M16JT-125 XIT:K.

Upverter
Datasheet221 pages5 years ago
SHENGYU ELECTRONICS
Datasheet217 pages7 years ago
Micron SCT
Datasheet215 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant